887-074-560-212

Heilind Number:EDA887-074-560-212
Manufacturer:EDAC
Manufacturer Number:887-074-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durable and reliable connections in high-temperature environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both functional and aesthetically pleasing. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 74 positions for seamless board-to-board connections. The straight mount orientation makes installation easy, while its 3A amperage rating ensures efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality and high-temperature resistant component.