887-074-560-803

Heilind Number:EDA887-074-560-803
Manufacturer:EDAC
Manufacturer Number:887-074-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-560-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it can handle an amperage of 3A with ease. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 74 positions offer ample versatility for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Its straight mount orientation makes installation straightforward, making it an essential component for your PCB assembly needs.