887-074-560-807

Heilind Number:EDA887-074-560-807
Manufacturer:EDAC
Manufacturer Number:887-074-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-560-807

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring dual rows and a pitch of .156 inches, this connector offers seamless integration for up to 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this black Card Edge Connector.