887-074-560-808

Heilind Number:EDA887-074-560-808
Manufacturer:EDAC
Manufacturer Number:887-074-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this essential component features a sleek black hue, boasting both durability and style. With an amperage of 3A, it offers reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing ensures safety and compliance. Boasting two rows and 74 positions, it facilitates seamless data transfer on PCBs. Crafted from top-grade Copper Alloy, the contact material guarantees secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.