887-074-560-812

Heilind Number:EDA887-074-560-812
Manufacturer:EDAC
Manufacturer Number:887-074-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-560-812

Detailed Description

Elevate your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Featuring two rows and 74 positions, it ensures seamless board-to-board connections with a .156-inch pitch and .2-inch row spacing. Crafted with copper alloy contacts, it guarantees reliable conductivity even in challenging conditions, with an operating temperature range of -40 to 105°C. Perfect for demanding applications, this connector is a essential component for any PCB setup. Upgrade your connectivity solutions with this high-quality connector.