887-076-500-803

Heilind Number:EDA887-076-500-803
Manufacturer:EDAC
Manufacturer Number:887-076-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-500-803

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for durability and reliability in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With 76 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections today with this high-quality connector.