887-076-520-203

Heilind Number:EDA887-076-520-203
Manufacturer:EDAC
Manufacturer Number:887-076-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a two-row configuration and 76 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any professional toolkit.