887-076-520-204

Heilind Number:EDA887-076-520-204
Manufacturer:EDAC
Manufacturer Number:887-076-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both high temperature resistance and enhanced safety. Featuring two rows of 76 positions each, it offers ample connectivity for your application. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation facilitates easy installation on PCBs, making it an essential component for board-to-board connections. Trust in our connector for seamless and robust connectivity solutions.