887-076-520-208

Heilind Number:EDA887-076-520-208
Manufacturer:EDAC
Manufacturer Number:887-076-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for reliable durability. Featuring two rows of 76 positions, it offers seamless integration for your electronic components. The copper alloy contacts ensure efficient signal transmission, while the .156" pitch and .2" row spacing allow for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.