887-076-520-212

Heilind Number:EDA887-076-520-212
Manufacturer:EDAC
Manufacturer Number:887-076-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-212

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for top performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With two rows and 76 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for seamless integration and secure your connections with confidence. Elevate your PCB connections with this essential component.