887-076-520-803

Heilind Number:EDA887-076-520-803
Manufacturer:EDAC
Manufacturer Number:887-076-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-803

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows of 76 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its 3A amperage and straight mount orientation for efficient and secure power transmission. Elevate your PCB design with this essential component.