887-076-520-804

Heilind Number:EDA887-076-520-804
Manufacturer:EDAC
Manufacturer Number:887-076-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-804

Detailed Description

Enhance the durability and efficiency of your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. Its Copper Alloy contact material ensures reliable conductivity, while the two rows of 76 positions accommodate a wide range of connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic assembly. Choose straight mount orientation for easy installation. Elevate your connectivity with this essential component.