887-076-520-807

Heilind Number:EDA887-076-520-807
Manufacturer:EDAC
Manufacturer Number:887-076-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-807

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of copper alloy contacts spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless integration. Boasting 76 positions and capable of handling up to 3A, it's perfect for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliability. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.