887-076-520-808

Heilind Number:EDA887-076-520-808
Manufacturer:EDAC
Manufacturer Number:887-076-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-520-808

Detailed Description

Enhance your high-temperature PCB connections with our two-row Card Edge Connector. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in even the most demanding environments. With a pitch of .156 inches and a total of 76 positions, it offers ample connectivity for your application. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while the 3A amperage rating guarantees efficient power transmission. Trust in our Card Edge Connector for seamless board-to-board connections that stand the test of time.