887-076-521-201

Heilind Number:EDA887-076-521-201
Manufacturer:EDAC
Manufacturer Number:887-076-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this essential component for seamless board-to-board connections in your electronic systems.