887-076-521-202

Heilind Number:EDA887-076-521-202
Manufacturer:EDAC
Manufacturer Number:887-076-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for reliability, it boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for optimal performance in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and durability. Upgrade your PCB connections with this essential component.