887-076-521-203

Heilind Number:EDA887-076-521-203
Manufacturer:EDAC
Manufacturer Number:887-076-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-203

Detailed Description

Upgrade your connectivity game with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers a stylish touch but also ensures durability and safety. With a 3A amperage rating, it guarantees efficient power transmission, while the Copper Alloy contact material provides reliable conductivity. Its dual-row design with 76 positions allows for versatile connectivity options, whether you're working on a complex circuit board or a high-speed data transfer system. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the straight mount orientation adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your PCB setup with this essential component.