887-076-521-207

Heilind Number:EDA887-076-521-207
Manufacturer:EDAC
Manufacturer Number:887-076-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power delivery at an amperage of 3 A. With two rows and 76 positions, it offers ample connectivity for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a dependable choice for demanding applications. Trust in its quality to maintain seamless board-to-board connectivity.