887-076-521-208

Heilind Number:EDA887-076-521-208
Manufacturer:EDAC
Manufacturer Number:887-076-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .156 inches and two rows of 76 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications in various industries. Trust in its straight mount orientation and 3A amperage capacity for efficient power transmission. Upgrade your PCB setups with this black Card Edge Connector for uncompromised reliability.