887-076-521-212

Heilind Number:EDA887-076-521-212
Manufacturer:EDAC
Manufacturer Number:887-076-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-212

Detailed Description

Elevate your high-temperature connectivity solutions with this state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring two rows of contact points made from high-quality Copper Alloy, this connector offers seamless power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient and reliable connections across 76 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.