887-076-521-807

Heilind Number:EDA887-076-521-807
Manufacturer:EDAC
Manufacturer Number:887-076-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-807

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable connectivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Its two-row design accommodates 76 positions, perfect for complex PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Trust in its straight mount orientation for easy integration into your system. Upgrade to this black connector today for seamless board-to-board connections.