887-076-521-808

Heilind Number:EDA887-076-521-808
Manufacturer:EDAC
Manufacturer Number:887-076-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-808

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With a current rating of 3A, this connector is suitable for high-power applications. Engineered with housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it ensures durability and reliability. Featuring two rows with a pitch of .156 inches and 76 positions, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of PCB applications. Trust in this essential component for seamless board-to-board connectivity.