887-076-521-812

Heilind Number:EDA887-076-521-812
Manufacturer:EDAC
Manufacturer Number:887-076-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-521-812

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 3A amperage rating and copper alloy contact material, it ensures reliable connectivity. The two-row design with 76 positions and a pitch of .156 inches offers versatility for various PCB connection needs. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your projects.