887-076-523-208

Heilind Number:EDA887-076-523-208
Manufacturer:EDAC
Manufacturer Number:887-076-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-208

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. Its double-row design with 76 positions allows for efficient data transfer, while the copper alloy contacts ensure high conductivity. The .156-inch pitch and .2-inch row spacing provide precise PCB mounting, with a straight orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and rugged environments. Elevate your connectivity with this essential component.