887-076-523-212

Heilind Number:EDA887-076-523-212
Manufacturer:EDAC
Manufacturer Number:887-076-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers high conductivity and stability for your PCB connections. With a total of 76 positions, it provides ample connectivity for your applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic projects. Trust in its quality and performance for seamless board-to-board connectivity.