887-076-523-803

Heilind Number:EDA887-076-523-803
Manufacturer:EDAC
Manufacturer Number:887-076-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts crafted from durable Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry, offering 76 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Perfect for various applications, from industrial machinery to telecommunications equipment, it's a must-have component in your PCB assembly. Upgrade your connectivity solutions with this high-performance Card Edge Connector.