887-076-523-804

Heilind Number:EDA887-076-523-804
Manufacturer:EDAC
Manufacturer Number:887-076-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh conditions. With a current rating of 3 A, it provides efficient power transmission across its 76 positions, organized in two rows. The Copper Alloy contacts offer superior conductivity and longevity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it guarantees secure and stable connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications requiring board-to-board connectivity. Elevate your connectivity standards with this essential component.