887-076-523-807

Heilind Number:EDA887-076-523-807
Manufacturer:EDAC
Manufacturer Number:887-076-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-807

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and style. Featuring two rows of copper alloy contacts with a total of 76 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for high-temp environments. Upgrade your PCB connections with this essential component.