887-076-523-808

Heilind Number:EDA887-076-523-808
Manufacturer:EDAC
Manufacturer Number:887-076-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector boasts a robust construction, featuring a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 3A amperage rating and a two-row configuration, it offers reliable power and signal transmission for your electronic devices. The .156-inch pitch and .2-inch row spacing, combined with 76 positions, ensure seamless integration into your PCB layout. Suitable for straight mounting orientation, it guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your project with this essential component.