887-076-523-812

Heilind Number:EDA887-076-523-812
Manufacturer:EDAC
Manufacturer Number:887-076-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-523-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also ensures reliable conductivity. Featuring two rows and a total of 76 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precision in alignment. Suitable for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with this essential component.