887-076-524-201

Heilind Number:EDA887-076-524-201
Manufacturer:EDAC
Manufacturer Number:887-076-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-524-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black exterior and is equipped to handle up to 3 A of power. Its housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB assemblies. Boasting 76 positions, this connector accommodates a wide range of devices. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for robust and efficient board-to-board connections in your electronic projects.