887-076-524-207

Heilind Number:EDA887-076-524-207
Manufacturer:EDAC
Manufacturer Number:887-076-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a current rating of 3 A, it offers robust power delivery for your applications. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide efficient signal transmission across 76 positions. The straight mount orientation allows for easy installation, making it ideal for board-to-board connections. Upgrade your system's reliability with this essential component.