887-076-524-212

Heilind Number:EDA887-076-524-212
Manufacturer:EDAC
Manufacturer Number:887-076-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-524-212

Detailed Description

Enhance your high-temperature connectivity solutions with our durable black Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With two rows of 76 copper alloy contact positions, it offers secure and efficient board-to-board PCB connectivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance under extreme conditions. Upgrade your PCB setups with this essential component for seamless and dependable connectivity.