887-076-524-802

Heilind Number:EDA887-076-524-802
Manufacturer:EDAC
Manufacturer Number:887-076-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-524-802

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With a double row configuration and 76 positions, it offers ample connectivity options for seamless integration. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the PCB assembly process. Trust in its quality construction to meet your connectivity needs with precision and reliability.