887-076-524-808

Heilind Number:EDA887-076-524-808
Manufacturer:EDAC
Manufacturer Number:887-076-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-524-808

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for reliability in extreme environments, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's two rows and 76 positions offer ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for straight mounting, it's ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and electronic projects.