887-076-540-201

Heilind Number:EDA887-076-540-201
Manufacturer:EDAC
Manufacturer Number:887-076-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures reliable power delivery with a 3A amperage capacity. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee long-lasting functionality, even in harsh operating environments ranging from -40 to 105 °C. Featuring a double-row layout with 76 positions on a .156-inch pitch, it offers seamless connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this black Card Edge Connector, a must-have in any professional setup.