887-076-540-203

Heilind Number:EDA887-076-540-203
Manufacturer:EDAC
Manufacturer Number:887-076-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 76 positions spread across two rows, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable and efficient power transmission, with an amperage rating of 3A. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient routing. Trust in this connector for secure and high-speed board-to-board connections, essential for your PCB assembly projects.