887-076-540-204

Heilind Number:EDA887-076-540-204
Manufacturer:EDAC
Manufacturer Number:887-076-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-204

Detailed Description

Upgrade your high temperature PCB connections with our premium Card Edge Connector in sleek black. Designed for optimal performance in extreme conditions, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a double row layout and 76 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial environments. Trust in its quality construction and high amperage rating of 3A for seamless power transmission. Elevate your PCB design with this essential component.