887-076-540-207

Heilind Number:EDA887-076-540-207
Manufacturer:EDAC
Manufacturer Number:887-076-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power and signal transmission. With a 2-row configuration and 76 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this black connector for a durable and efficient board-to-board connection solution.