887-076-540-208

Heilind Number:EDA887-076-540-208
Manufacturer:EDAC
Manufacturer Number:887-076-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With two rows and 76 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for seamless board-to-board connections. Engineered for efficiency, this connector can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component and experience seamless, high-speed data transfer like never before.