887-076-540-802

Heilind Number:EDA887-076-540-802
Manufacturer:EDAC
Manufacturer Number:887-076-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-802

Detailed Description

Enhance your circuit board connectivity with our high temp card edge connector. Designed for lasting performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for high-power applications. This black connector offers 76 positions across 2 rows, with a .156" pitch and .2" row spacing for efficient PCB integration. Its straight mount orientation further simplifies installation. Elevate your PCB design with this essential component.