887-076-540-804

Heilind Number:EDA887-076-540-804
Manufacturer:EDAC
Manufacturer Number:887-076-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-804

Detailed Description

Elevate your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it offers a powerful 3A amperage for seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, perfect for a range of applications. With 76 positions, it provides ample connectivity options, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your next project. Trust in its quality and performance to keep your connections secure and efficient.