887-076-540-808

Heilind Number:EDA887-076-540-808
Manufacturer:EDAC
Manufacturer Number:887-076-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-808

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable conductivity. Featuring two rows and 76 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your PCB setup. Elevate your connectivity game with this essential piece from our Board To Board PCB Connectors collection.