887-076-541-201

Heilind Number:EDA887-076-541-201
Manufacturer:EDAC
Manufacturer Number:887-076-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its straight mount orientation and .2-inch row spacing provide ease of installation. Operating efficiently in temperature ranges from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your PCB setup with this essential component, ideal for various applications in industrial settings.