887-076-541-202

Heilind Number:EDA887-076-541-202
Manufacturer:EDAC
Manufacturer Number:887-076-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-202

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With 76 positions spread across 2 rows and a .156-inch pitch, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black-colored connector to deliver seamless board-to-board connections with precision and durability. Elevate your electronic designs with this essential component.