887-076-541-207

Heilind Number:EDA887-076-541-207
Manufacturer:EDAC
Manufacturer Number:887-076-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for reliability, this straight-mount connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durable performance. With a 2-row configuration and 76 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal conductivity, while its 3A amperage rating accommodates high-power applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.