887-076-541-208

Heilind Number:EDA887-076-541-208
Manufacturer:EDAC
Manufacturer Number:887-076-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a two-row configuration, this connector is perfect for seamlessly connecting your PCB components. Made from UL 94V-0 Polyphenylene Sulfide housing, it offers excellent durability and fire resistance. The contact material is Copper Alloy, ensuring secure and efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. With 76 positions available, you can easily accommodate multiple components. The straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Trust in its quality and performance for all your connectivity needs.