887-076-541-212

Heilind Number:EDA887-076-541-212
Manufacturer:EDAC
Manufacturer Number:887-076-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing allow for efficient PCB board-to-board connections. Whether you require straight or right-angle mounting orientation, this connector delivers versatility and convenience. Upgrade your connectivity solutions with this high-performance Card Edge Connector.