887-076-541-808

Heilind Number:EDA887-076-541-808
Manufacturer:EDAC
Manufacturer Number:887-076-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-808

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and efficiency, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a 3A amperage rating and Copper Alloy contact material, it offers secure power transmission. The connector boasts 76 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and industrial settings. Upgrade your connectivity solutions with this top-of-the-line connector.