887-076-541-812

Heilind Number:EDA887-076-541-812
Manufacturer:EDAC
Manufacturer Number:887-076-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-541-812

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a 2-row configuration and 76 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Operating seamlessly between -40 and 105°C, this connector is ideal for demanding industrial applications. Trust in its superior quality for seamless board-to-board connections.